BDW94C
vs
BDW94CFP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CRIMSON SEMICONDUCTOR INC
|
STMICROELECTRONICS
|
Package Description |
TO-220, 3 PIN
|
TO-220FP, FULL PACK-3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Collector Current-Max (IC) |
12 A
|
12 A
|
Collector-Emitter Voltage-Max |
100 V
|
100 V
|
Configuration |
DARLINGTON
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
750
|
100
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
80 W
|
33 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2 MHz
|
|
VCEsat-Max |
2 V
|
3 V
|
Base Number Matches |
15
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
30 W
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare BDW94C with alternatives
Compare BDW94CFP with alternatives