BDW47G
vs
BDX34BG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-220 3 LEAD STANDARD
TO-220AB
Package Description
LEAD FREE, COMPACT, PLASTIC, CASE 221A-09, 3 PIN
LEAD FREE, CASE 221A-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
221A
CASE 221A-09
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
15 A
10 A
Collector-Emitter Voltage-Max
100 V
80 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
250
750
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
85 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
3 MHz
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
Moisture Sensitivity Level
NOT SPECIFIED
Compare BDW47G with alternatives
Compare BDX34BG with alternatives