BD798UA vs 2SB566(K)C feature comparison

BD798UA Motorola Mobility LLC

Buy Now Datasheet

2SB566(K)C Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A 4 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 25 100
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz 7 MHz
Base Number Matches 2 2
Part Package Code TO-220AB
Pin Count 3
Operating Temperature-Max 140 °C
Power Dissipation-Max (Abs) 40 W

Compare BD798UA with alternatives

Compare 2SB566(K)C with alternatives