2SB566(K)C vs 2SB566KC feature comparison

2SB566(K)C Hitachi Ltd

Buy Now Datasheet

2SB566KC Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 4 A 4 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Terminals 3 3
Operating Temperature-Max 140 °C 140 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transition Frequency-Nom (fT) 7 MHz 7 MHz
Base Number Matches 2 2
ECCN Code EAR99
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 50 V
Number of Elements 1
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2SB566(K)C with alternatives

Compare 2SB566KC with alternatives