BD791 vs 2SD1134B feature comparison

BD791 Motorola Mobility LLC

Buy Now Datasheet

2SD1134B Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Part Package Code TO-225AA TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code CASE 77-09
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 4 A 4 A
Collector-Base Capacitance-Max 50 pF
Collector-Emitter Voltage-Max 100 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 60
JEDEC-95 Code TO-225AA TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 7 MHz
VCEsat-Max 3 V
Base Number Matches 2 1
Case Connection COLLECTOR
Power Dissipation-Max (Abs) 40 W

Compare BD791 with alternatives

Compare 2SD1134B with alternatives