BD680G vs BD680AS feature comparison

BD680G onsemi

Buy Now Datasheet

BD680AS onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-225 TO-126-3
Package Description ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09 340AS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-225AA TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Factory Lead Time 2 Days

Compare BD680G with alternatives

Compare BD680AS with alternatives