Part Details for BD680AS by onsemi
Overview of BD680AS by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD680AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD680AS
|
Avnet Americas | Trans Darlington PNP 80V 4A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: BD680AS) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 7003 Partner Stock |
|
$0.2540 / $0.2720 | Buy Now |
|
Rochester Electronics | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-126 RoHS: Compliant Status: Obsolete Min Qty: 1 | 343 |
|
$0.2486 / $0.2925 | Buy Now |
|
Flip Electronics | Stock, ship today | 7003 |
|
RFQ |
Part Details for BD680AS
BD680AS CAD Models
BD680AS Part Data Attributes
|
BD680AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD680AS
onsemi
4.0 A, 80 V PNP Darlington Bipolar Power Transistor, TO-126-3, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-126-3 | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD680AS
This table gives cross-reference parts and alternative options found for BD680AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD680AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD680ASTU | onsemi | Check for Price | 4.0 A, 80 V PNP Darlington Bipolar Power Transistor, TO-126-3, 1920-TUBE | BD680AS vs BD680ASTU |
BD680PBFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, | BD680AS vs BD680PBFREE |
BD680 | Comset Semiconductor | Check for Price | Transistor | BD680AS vs BD680 |