BD676A vs TIP125AK feature comparison

BD676A Continental Device India Ltd

Buy Now Datasheet

TIP125AK onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ON SEMICONDUCTOR
Part Package Code SIP TO-220AB
Package Description PLASTIC PACKAGE-3 PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 4 A 5 A
Collector-Emitter Voltage-Max 45 V 60 V
Configuration SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 1000
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz
Base Number Matches 19 1
HTS Code 8541.29.00.95
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application AMPLIFIER

Compare BD676A with alternatives

Compare TIP125AK with alternatives