BD676A vs TIP125 feature comparison

BD676A Philips Semiconductors

Buy Now Datasheet

TIP125 Silicon Group Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS SILICON GROUP INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 5 A
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 750 1000
JESD-609 Code e0 e0
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 40 W 65 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 10 MHz
Base Number Matches 19 52