BD675A vs BD675 feature comparison

BD675A STMicroelectronics

Buy Now Datasheet

BD675 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-126 TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 10 MHz
VCEsat-Max 2.8 V
Base Number Matches 1 5
Pbfree Code No
Part Package Code TO-225
Package Description PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare BD675A with alternatives

Compare BD675 with alternatives