BD650 vs D45E1-6255 feature comparison

BD650 Comset Semiconductor

Buy Now Datasheet

D45E1-6255 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer COMSET SEMICONDUCTORS HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 10 A
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 750 1000
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 62.5 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 12 2
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Base Capacitance-Max 220 pF
Collector-Emitter Voltage-Max 40 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 50 W
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 2 V

Compare D45E1-6255 with alternatives