D45E1-6255 vs BDW74C feature comparison

D45E1-6255 Harris Semiconductor

Buy Now Datasheet

BDW74C TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SEMELAB LTD
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 8 A
Collector-Base Capacitance-Max 220 pF
Collector-Emitter Voltage-Max 40 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 50 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 2 V
Base Number Matches 2 6
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare D45E1-6255 with alternatives