BD41030FJ-CE2 vs MCP2021AT-330E/SN feature comparison

BD41030FJ-CE2 ROHM Semiconductor

Buy Now Datasheet

MCP2021AT-330E/SN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description LSOP, SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.65 mm 1.75 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT CAN TRANSCEIVER
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Microchip
JESD-609 Code e3
Number of Transceivers 1
Package Equivalence Code SOP8,.25
Terminal Finish MATTE TIN

Compare BD41030FJ-CE2 with alternatives

Compare MCP2021AT-330E/SN with alternatives