BD340S
vs
SFAF802G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Part Package Code |
TO-252
|
|
Package Description |
R-PSSO-G2
|
GREEN, PLASTIC, ITO-220AC, 2 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
PANJIT
|
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-252
|
TO-220AC
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max |
75 A
|
125 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
3 A
|
8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
40 V
|
100 V
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max (VF) |
|
0.975 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
UL RECOGNIZED
|
Reverse Recovery Time-Max |
|
0.035 µs
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare BD340S with alternatives
Compare SFAF802G with alternatives