BD340S vs FESF8BTHE3_A/P feature comparison

BD340S PanJit Semiconductor

Buy Now Datasheet

FESF8BTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-252
Package Description R-PSSO-G2 ITO-220AC, 2 PIN
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer PANJIT
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-252 TO-220AC
JESD-30 Code R-PSSO-G2 R-PSFM-T2
Non-rep Pk Forward Current-Max 75 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 100 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Date Of Intro 2019-07-04
Forward Voltage-Max (VF) 0.95 V
JESD-609 Code e3
Reference Standard AEC-Q101
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 100 V
Terminal Finish MATTE TIN

Compare BD340S with alternatives

Compare FESF8BTHE3_A/P with alternatives