BD243CG vs D45C11 feature comparison

BD243CG onsemi

Buy Now Datasheet

D45C11 Boca Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ONSEMI BOCA SEMICONDUCTOR CORP
Part Package Code TO-220 3 LEAD STANDARD
Package Description CASE 221A-09, 3 PIN TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 6 A 4 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 65 W 30 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 40 MHz
Base Number Matches 1 16
Fall Time-Max (tf) 300 ns
Operating Temperature-Min -55 °C
Rise Time-Max (tr) 200 ns
Turn-off Time-Max (toff) 900 ns
VCEsat-Max 0.5 V

Compare BD243CG with alternatives

Compare D45C11 with alternatives