-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 A, 100 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3505
|
Newark | Bipolar Transistor, Npn, 100V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:6A, Power Dissipation:65W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi BD243CG RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.7750 | Buy Now |
DISTI #
BD243CGOS-ND
|
DigiKey | TRANS NPN 100V 6A TO220 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
5785 In Stock |
|
$0.4505 / $1.8000 | Buy Now |
DISTI #
BD243CG
|
Avnet Americas | Trans GP BJT NPN 100V 6A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BD243CG) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4469 / $0.5334 | Buy Now |
DISTI #
863-BD243CG
|
Mouser Electronics | Bipolar Transistors - BJT 6A 100V 65W NPN RoHS: Compliant | 10422 |
|
$0.4500 / $1.3800 | Buy Now |
DISTI #
A03:0893_00077312
|
Arrow Electronics | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | Asia - 21200 |
|
$0.4298 / $0.7858 | Buy Now |
DISTI #
E02:0323_00077312
|
Arrow Electronics | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2426 | Europe - 2383 |
|
$0.4499 / $0.9801 | Buy Now |
|
Future Electronics | BD243C Series 100 V 6 A Through Hole NPN Power Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 2750Tube |
|
$0.4500 / $0.5350 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 100V 6A 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant |
1150 In Stock |
|
$0.4358 / $0.5468 | Buy Now |
DISTI #
83630513
|
Verical | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 13 Package Multiple: 1 Date Code: 2426 | Americas - 2379 |
|
$0.4502 / $0.8005 | Buy Now |
DISTI #
83605231
|
Verical | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 100 Package Multiple: 50 Date Code: 2426 | Americas - 1150 |
|
$0.5981 / $0.7108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD243CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD243CG
onsemi
6.0 A, 100 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for BD243CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD243CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD243C | 6.0 A, 100 V NPN Bipolar Power Transistor, 1200-BLKBG | onsemi | BD243CG vs BD243C |
BD243C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD243CG vs BD243C |
BD243C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BD243CG vs BD243C |