BD243C-S
vs
BD540B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BOURNS INC
POWER INNOVATIONS LTD
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Bourns
Collector Current-Max (IC)
6 A
5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
12
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
65 W
Surface Mount
NO
NO
Base Number Matches
1
5
Part Package Code
SFM
Pin Count
3
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BD243C-S with alternatives
Compare BD540B with alternatives