BD540B
vs
BD243-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER INNOVATIONS LTD
BOURNS INC
Part Package Code
SFM
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
5 A
6 A
Collector-Emitter Voltage-Max
80 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
12
15
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Bourns
JESD-609 Code
e1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
65 W
Terminal Finish
TIN SILVER COPPER
Compare BD540B with alternatives
Compare BD243-S with alternatives