BD241 vs TIP120 feature comparison

BD241 onsemi

Buy Now Datasheet

TIP120 Mospec Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR MOSPEC SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 3 A 5 A
Collector-Emitter Voltage-Max 45 V 60 V
Configuration SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 25 1000
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz
VCEsat-Max 1.2 V
Base Number Matches 34 1
Part Package Code TO-220AB
Pin Count 3
Case Connection COLLECTOR
Transistor Application SWITCHING

Compare BD241 with alternatives

Compare TIP120 with alternatives