BD241 vs TIP111 feature comparison

BD241 Baneasa SA

Buy Now Datasheet

TIP111 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A ONSEMI
Part Package Code SFM TO-220-3
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 2 A
Configuration SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 10 500
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 4 17
Pbfree Code No
Manufacturer Package Code 221A
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 80 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 50 W
Terminal Finish Tin/Lead (Sn80Pb20)
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER

Compare BD241 with alternatives

Compare TIP111 with alternatives