TIP111 vs JAN2N6213 feature comparison

TIP111 Semiconductors Inc

Buy Now Datasheet

JAN2N6213 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICONDUCTORS INC INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 2 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 500 10
Operating Temperature-Max 150 °C 200 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 50 W 20 W
Surface Mount NO NO
Base Number Matches 43 9
Rohs Code No
Part Package Code TO-66
Pin Count 2
JESD-609 Code e0
Number of Elements 1
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz