BD14010 vs MJ802G feature comparison

BD14010 Fairchild Semiconductor Corporation

Buy Now Datasheet

MJ802G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, CASE 1-07, TO-3, 2 PIN
Reach Compliance Code compliant unknown
Collector Current-Max (IC) 1.5 A 30 A
Collector-Emitter Voltage-Max 80 V 90 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 25
JEDEC-95 Code TO-126 TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code TO-3
Pin Count 2
Manufacturer Package Code CASE 1-07
Case Connection COLLECTOR
Moisture Sensitivity Level NOT SPECIFIED
Transition Frequency-Nom (fT) 2 MHz

Compare BD14010 with alternatives

Compare MJ802G with alternatives