BD137
vs
BD137G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
TO-225AA
TO-225
Package Description
PLASTIC, CASE 77-09, 3 PIN
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 77-09
77-09
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
1.5 A
1.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JEDEC-95 Code
TO-225AA
TO-225AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
7 Weeks
Samacsys Manufacturer
onsemi
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
12.5 W
Compare BD137 with alternatives
Compare BD137G with alternatives