-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 60 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W8127
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 60 V, 65 W, 1.5 A, 40 Rohs Compliant: Yes |Onsemi BD137G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1553 |
|
$0.3320 / $0.8220 | Buy Now |
DISTI #
BD137GOS-ND
|
DigiKey | TRANS NPN 60V 1.5A TO126 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1263 In Stock |
|
$0.2551 / $0.7700 | Buy Now |
DISTI #
BD137G
|
Avnet Americas | Trans GP BJT NPN 60V 1.5A 3-Pin TO-225 Bulk - Bulk (Alt: BD137G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2506 / $0.2991 | Buy Now |
DISTI #
863-BD137G
|
Mouser Electronics | Bipolar Transistors - BJT 1.5A 60V 12.5W NPN RoHS: Compliant | 21941 |
|
$0.2890 / $0.7300 | Buy Now |
|
Future Electronics | BD Series 60 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2500 / $0.2750 | Buy Now |
|
Future Electronics | BD Series 60 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2500 / $0.2750 | Buy Now |
DISTI #
BD137
|
TME | Transistor: NPN, bipolar, 60V, 1.5A, 12W, TO225 Min Qty: 3 | 662 |
|
$0.3960 / $0.5950 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 66 |
|
$0.4019 / $0.4465 | Buy Now |
DISTI #
BD137G
|
Avnet Silica | Trans GP BJT NPN 60V 1.5A 3-Pin TO-225 Bulk (Alt: BD137G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
BD137G
|
EBV Elektronik | Trans GP BJT NPN 60V 1.5A 3-Pin TO-225 Bulk (Alt: BD137G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD137G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD137G
onsemi
1.5 A, 60 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD137G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD137G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD137G vs BD137 |
BD137 | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD137G vs BD137 |
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD137G vs BD137 |
BD137 | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | BD137G vs BD137 |
BD137 | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | Motorola Mobility LLC | BD137G vs BD137 |
BD137-BP | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD137G vs BD137-BP |
BD137 | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD137G vs BD137 |
BD137 | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | BD137G vs BD137 |