BCY77CDWP
vs
JAN2N2906A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
SILICON TRANSISTOR CORP
Part Package Code
DIE
Package Description
UNCASED CHIP, S-XUUC-N2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
40
JESD-30 Code
S-XUUC-N2
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
UNSPECIFIED
METAL
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
200 MHz
Base Number Matches
2
11
Rohs Code
No
Collector Current-Max (IC)
0.6 A
JEDEC-95 Code
TO-18
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.4 W
Reference Standard
MIL-19500
Compare BCY77CDWP with alternatives
Compare JAN2N2906A with alternatives