BCY58CSM-JQR-B vs BCY58CSM-QR-BB feature comparison

BCY58CSM-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BCY58CSM-QR-BB TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code DLCC DLCC
Package Description SMALL OUTLINE, R-CDSO-N3 SMALL OUTLINE, R-CDSO-N3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 2 2

Compare BCY58CSM-JQR-B with alternatives

Compare BCY58CSM-QR-BB with alternatives