BCY58CSM-JQR-B
vs
BCY58CSM-JQRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
HERMETIC SEALED, CERAMIC, LCC1-3
SMALL OUTLINE, R-CDSO-N3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
32 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JESD-30 Code
R-CDSO-N3
R-CDSO-N3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
125 MHz
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DLCC
Pin Count
3
JESD-609 Code
e4
Terminal Finish
GOLD
Compare BCY58CSM-JQR-B with alternatives
Compare BCY58CSM-JQRG4 with alternatives