BCX70KLT1 vs BCX70K feature comparison

BCX70KLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

BCX70K YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD PHILIPS COMPONENTS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 380
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 125 MHz 250 MHz
Base Number Matches 2 3
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare BCX70KLT1 with alternatives

Compare BCX70K with alternatives