BCX70KLT1 vs BCX70KTRL feature comparison

BCX70KLT1 Freescale Semiconductor

Buy Now Datasheet

BCX70KTRL YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PHILIPS COMPONENTS
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 380 380
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 125 MHz 250 MHz
Base Number Matches 5 2
ECCN Code EAR99
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.35 V

Compare BCX70KTRL with alternatives