BCX70G vs BCX70GTR13LEADFREE feature comparison

BCX70G Nexperia

Buy Now Datasheet

BCX70GTR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1988-01-12
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 120
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 27 1
Pbfree Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 2.5 pF
Qualification Status Not Qualified
VCEsat-Max 0.55 V

Compare BCX70G with alternatives

Compare BCX70GTR13LEADFREE with alternatives