BCX53-10,115
vs
933663060135
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOT-89
Package Description
SC-62, TO-243, 3 PIN
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
63
63
JEDEC-95 Code
TO-243AA
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
145 MHz
50 MHz
Base Number Matches
1
1
Operating Temperature-Min
-65 °C
Power Dissipation-Max (Abs)
1.3 W
VCEsat-Max
0.5 V
Compare BCX53-10,115 with alternatives
BCX53-10,115 vs BCX53-10
BCX53-10,115 vs BCX5310TA
BCX53-10,115 vs BCX5310E6327HTSA1
BCX53-10,115 vs BCX53-10,135
BCX53-10,115 vs BCX53-10TA
BCX53-10,115 vs BCX53-10,146
BCX53-10,115 vs 933663060115
BCX53-10,115 vs BCX53-10/T3
BCX53-10,115 vs BCX53TRL
Compare 933663060135 with alternatives