BCX51-16E6327
vs
BCX52-10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NEXPERIA
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
SC-62, TO-243, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
COLLECTOR
|
|
Configuration |
SINGLE
|
|
JESD-30 Code |
R-PSSO-F3
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
FLAT
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
1991-08-15
|
|
|
|
Compare BCX51-16E6327 with alternatives
Compare BCX52-10 with alternatives