Part Details for BCX51-16E6327 by Rochester Electronics LLC
Overview of BCX51-16E6327 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX51-16E6327
BCX51-16E6327 CAD Models
BCX51-16E6327 Part Data Attributes
|
BCX51-16E6327
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BCX51-16E6327
Rochester Electronics LLC
Si, POWER TRANSISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCX51-16E6327
This table gives cross-reference parts and alternative options found for BCX51-16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX51-16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX51-16E6327 | Siemens | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin | BCX51-16E6327 vs BCX51-16E6327 |
BCX51-16TR | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BCX51-16E6327 vs BCX51-16TR |
BCX51-16T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power | BCX51-16E6327 vs BCX51-16T/R |
BCX51-16BK | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BCX51-16E6327 vs BCX51-16BK |
BCX51-16,115 | NXP Semiconductors | Check for Price | 45 V, 1 A PNP medium power transistor SOT-89 3-Pin | BCX51-16E6327 vs BCX51-16,115 |
BCX51-16 | Siemens | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon, SOT-89, 3 PIN | BCX51-16E6327 vs BCX51-16 |
BCX51-16E6327 | Infineon Technologies AG | Check for Price | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, | BCX51-16E6327 vs BCX51-16E6327 |
BCX51-16 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BCX51-16E6327 vs BCX51-16 |
BCX51-16 | Nexperia | Check for Price | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, Plastic/Epoxy, 3 Pin | BCX51-16E6327 vs BCX51-16 |