BCX51-16E6327 vs BCX52-10,115 feature comparison

BCX51-16E6327 Rochester Electronics LLC

Buy Now Datasheet

BCX52-10,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 PLASTIC, SC-62, 3 PIN
Reach Compliance Code unknown compliant
Case Connection COLLECTOR COLLECTOR
Configuration SINGLE SINGLE
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT-89
Pin Count 3
Manufacturer Package Code SOT89
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 60 V
DC Current Gain-Min (hFE) 63
JEDEC-95 Code TO-243
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 145 MHz

Compare BCX51-16E6327 with alternatives

Compare BCX52-10,115 with alternatives