BCX51-16
vs
BCX52-10,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEXPERIA
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
SC-62, TO-243, SOT-89, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
45 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
63
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
AEC-Q101; IEC-60134
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
125 MHz
|
145 MHz
|
Base Number Matches |
6
|
1
|
Part Package Code |
|
SOT-89
|
Manufacturer Package Code |
|
SOT89
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
JEDEC-95 Code |
|
TO-243AA
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max (Abs) |
|
1.35 W
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare BCX51-16 with alternatives
Compare BCX52-10,115 with alternatives
-
BCX52-10,115 vs BCX52
-
BCX52-10,115 vs 933663050115
-
BCX52-10,115 vs BCX52-10
-
BCX52-10,115 vs 933272290115
-
BCX52-10,115 vs BCX52-10T/R
-
BCX52-10,115 vs BCX51-16BK
-
BCX52-10,115 vs BCX52-16
-
BCX52-10,115 vs BCX51-10,115
-
BCX52-10,115 vs 933674710135