BCX51-16
vs
BCX51-16,115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Part Package Code
SOT-89
SOT-89
Package Description
SOT-89, 3 PIN
PLASTIC, MPT3, SMD, SC-62, UPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.75
Case Connection
COLLECTOR
COLLECTOR
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
16
2
Manufacturer Package Code
SOT89
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
45 V
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-243
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Time@Peak Reflow Temperature-Max (s)
30
Transition Frequency-Nom (fT)
50 MHz
Compare BCX51-16 with alternatives
Compare BCX51-16,115 with alternatives