BCX38CTRE
vs
BCX38CL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ZETEX PLC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
10000
10000
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Package Description
PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
HTS Code
8541.29.00.95
Collector Current-Max (IC)
0.8 A
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
2 W
Transistor Application
SWITCHING
VCEsat-Max
1.25 V
Compare BCX38CTRE with alternatives
Compare BCX38CL with alternatives