BCX38CTRE vs FXT38CSTOE feature comparison

BCX38CTRE Central Semiconductor Corp

Buy Now Datasheet

FXT38CSTOE Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ZETEX PLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Candidate List Date 2020-01-16
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Package Description PLASTIC, E-LINE PACKAGE-3
Collector Current-Max (IC) 0.8 A
Operating Temperature-Max 200 °C
VCEsat-Max 1.25 V

Compare BCX38CTRE with alternatives

Compare FXT38CSTOE with alternatives