BCX17HZGT116 vs BC807-25W-QF feature comparison

BCX17HZGT116 ROHM Semiconductor

Buy Now Datasheet

BC807-25W-QF Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2016-06-29
Samacsys Manufacturer ROHM Semiconductor Nexperia
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 160
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 80 MHz
Base Number Matches 1 1
Part Package Code SC-70
Package Description SC-70, SOT-323, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Factory Lead Time 6 Weeks
Collector-Base Capacitance-Max 5 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 0.29 W
VCEsat-Max 0.7 V

Compare BCX17HZGT116 with alternatives

Compare BC807-25W-QF with alternatives