BCW72R
vs
BCW72TR13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
CENTRAL SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.54
8.8
Collector Current-Max (IC)
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
150
200
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Base Number Matches
7
1
Pbfree Code
No
Candidate List Date
2020-01-16
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
VCEsat-Max
0.25 V
Compare BCW72TR13 with alternatives