BCW72TR13
vs
BCW72TRL13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
PHILIPS COMPONENTS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
VCEsat-Max
0.25 V
0.25 V
Base Number Matches
1
2
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector Current-Max (IC)
0.1 A
Compare BCW72TR13 with alternatives
Compare BCW72TRL13 with alternatives