BCW30T/R vs SBCW30LT1 feature comparison

BCW30T/R Philips Semiconductors

Buy Now Datasheet

SBCW30LT1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ON SEMICONDUCTOR
Package Description , CASE 318-08, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 215 215
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Base Number Matches 3 1
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Collector-Emitter Voltage-Max 32 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare SBCW30LT1 with alternatives