BCW30LT1 vs BCW30,215 feature comparison

BCW30LT1 onsemi

Buy Now Datasheet

BCW30,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code SOT-23 (TO-236) 3 LEAD TO-236
Package Description CASE 318-08, 3 PIN PLASTIC, SST3, SMD, 3 PIN
Pin Count 3 3
Manufacturer Package Code 318 SOT23
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 215 215
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Rohs Code Yes
HTS Code 8541.21.00.95
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.3 V

Compare BCW30LT1 with alternatives

Compare BCW30,215 with alternatives