BCW30LT1 vs BCW30TRL feature comparison

BCW30LT1 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet

BCW30TRL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 7 2
Package Description SMALL OUTLINE, R-PDSO-G3
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE
DC Current Gain-Min (hFE) 215
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 0.3 V

Compare BCW30TRL with alternatives