BCW30LEADFREE vs BCW30TC feature comparison

BCW30LEADFREE Central Semiconductor Corp

Buy Now Datasheet

BCW30TC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ZETEX PLC
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 32 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 215 215
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 1
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 7 pF
Operating Temperature-Max 150 °C
Reference Standard CECC
VCEsat-Max 0.3 V

Compare BCW30LEADFREE with alternatives

Compare BCW30TC with alternatives