BCW30TC vs BCW30TRL13 feature comparison

BCW30TC Diodes Incorporated

Buy Now Datasheet

BCW30TRL13 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC PHILIPS COMPONENTS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 20 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 215 215
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 2 2
VCEsat-Max 0.3 V

Compare BCW30TC with alternatives

Compare BCW30TRL13 with alternatives