BCW30 vs BCW30,215 feature comparison

BCW30 ROHM Semiconductor

Buy Now Datasheet

BCW30,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 210 215
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
VCEsat-Max 0.3 V 0.3 V
Base Number Matches 4 1
Part Package Code TO-236
Package Description PLASTIC, SST3, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.21.00.95
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1

Compare BCW30 with alternatives

Compare BCW30,215 with alternatives