BCW30 vs BCW30TR feature comparison

BCW30 KEC

Buy Now Datasheet

BCW30TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEC CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 20 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 215
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 4.5 pF
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn80Pb20)
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 0.3 V

Compare BCW30 with alternatives

Compare BCW30TR with alternatives