BCV71TA
vs
BCV71RTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
110
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Base Number Matches
1
1
Collector-Base Capacitance-Max
4 pF
Operating Temperature-Max
150 °C
VCEsat-Max
0.25 V
Compare BCV71TA with alternatives
Compare BCV71RTA with alternatives